Image for VERSAFIT-3/16-5-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/16-5-SP

DigiKey Part Number
484-VERSAFIT-3/16-5-SP-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/16-5-SP
Description
HEATSHRINK 0.205" GREEN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Inner Diameter - Supplied
0.205" (5.21mm)
Shelf Life
144 Months
Inner Diameter - Recovered
0.093" (2.36mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Meters
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
150€ 1,34953€ 202,43
300€ 1,24123€ 372,37
450€ 1,18196€ 531,88
750€ 1,17805€ 883,54
Manufacturers Standard Package
Unit Price without VAT:€ 1,34953
Unit Price with VAT:€ 1,64643