Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VERSAFIT-1/4-0-1IN | |
|---|---|
DigiKey Part Number | VERSAFIT-1/4-0-1IN-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-1/4-0-1IN |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.083' (25.40mm, 1.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.280" (7.11mm) | Base Product Number |
Inner Diameter - Recovered 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E05774-000 | TE Connectivity Raychem Cable Protection | 0 | E05774-000-ND | € 0,03737 | Parametric Equivalent |
| E05774-000 | TE Connectivity | 0 | 1111-E05774-000-ND | € 0,04974 | Parametric Equivalent |
| VERSAFIT-1/4-0-1IN | TE Connectivity | 0 | 1111-VERSAFIT-1/4-0-1IN-ND | € 0,03141 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | € 0,02396 | € 1 437,60 |
| Unit Price without VAT: | € 0,02396 |
|---|---|
| Unit Price with VAT: | € 0,02923 |


