Image for VERSAFIT-1/2-2-FSP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/2-2-FSP

DigiKey Part Number
484-VERSAFIT-1/2-2-FSP-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/2-2-FSP
Description
HEATSHRINK 0.54" X 90M RED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.540" (13.72mm) 2 to 1 Red 295.3' (90.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Length
295.3' (90.0m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.540" (13.72mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Meters
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
90€ 2,08700€ 187,83
180€ 1,91950€ 345,51
270€ 1,82781€ 493,51
450€ 1,77709€ 799,69
Manufacturers Standard Package
Unit Price without VAT:€ 2,08700
Unit Price with VAT:€ 2,54614