
V2-1.5-0-SP-SM | |
|---|---|
DigiKey Part Number | V2-1.5-6R0-ND |
Manufacturer | |
Manufacturer Product Number | V2-1.5-0-SP-SM |
Description | HEATSHRK BLK 0.083X6" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.083" (2.11mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.014" (0.36mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -30°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.083" (2.11mm) | Base Product Number |
Inner Diameter - Recovered 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 0,10820 | € 5,41 |
| 100 | € 0,09940 | € 9,94 |
| 150 | € 0,09467 | € 14,20 |
| 250 | € 0,08904 | € 22,26 |
| 350 | € 0,08549 | € 29,92 |
| 500 | € 0,08186 | € 40,93 |
| 1 250 | € 0,07330 | € 91,62 |
| 2 500 | € 0,06741 | € 168,53 |
| 5 000 | € 0,06499 | € 324,95 |
| Unit Price without VAT: | € 0,10820 |
|---|---|
| Unit Price with VAT: | € 0,13200 |






