
TXR40AB45-2216BI | |
|---|---|
DigiKey Part Number | TXR40AB45-2216BI-ND |
Manufacturer | |
Manufacturer Product Number | TXR40AB45-2216BI |
Description | CONN BACKSHELL ADPT SZ23 H M34 |
Manufacturer Standard Lead Time | 68 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M34x1 23, H |
Datasheet | Datasheet |
Category | Material Aluminum Alloy |
Manufacturer TE Connectivity Raychem Cable Protection | Plating Cadmium |
Series | Shielding Shielded |
Packaging Bulk | Color Olive Drab |
Part Status Active | Features Tinel Lock |
Type Backshell, Heat Shrink Adapter | Ingress Protection Environment Resistant |
Diameter - Outside 1.575" (40.00mm) | Includes 4 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 1 Tinel Ring |
Shell Size - Insert 23, H | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M34x1 | Base Product Number |
Cable Exit 45° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 221,11640 | € 11 055,82 |
| Unit Price without VAT: | € 221,11640 |
|---|---|
| Unit Price with VAT: | € 269,76201 |

