
TMS-SCE-1K-1/8-2.0-5 | |
|---|---|
DigiKey Part Number | TMS-SCE-1K-1/8-2.0-5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TMS-SCE-1K-1/8-2.0-5 |
Description | HEATSHRNK LBL 3:1 .125" GRN 1K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green Heat Shrinkable Label 0.13" x 1.90" (3.3mm x 48.3mm) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polyolefin (PO), Flame Retardant, Irradiated |
Series | For Use With/Related Products T200, T208M, T212M, T312M, T312Mi, T408M, T612M-DS, T6112DS, TE3112 and TE3124 Thermal Transfer Printers |
Packaging Tape & Box (TB) | Shelf Life 144 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Label Type Heat Shrinkable | Operating Temperature -55°C ~ 135°C |
Label Size 0.13" x 1.90" (3.3mm x 48.3mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,81400 | € 2 442,00 |
| Unit Price without VAT: | € 0,81400 |
|---|---|
| Unit Price with VAT: | € 0,99308 |

