Parametric Equivalent

TMS-CT-50M-3/4-OUT-0 | |
|---|---|
DigiKey Part Number | 484-TMS-CT-50M-3/4-OUT-0-ND |
Manufacturer | |
Manufacturer Product Number | TMS-CT-50M-3/4-OUT-0 |
Description | CONTINUOUS TUBING |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.024" (0.61mm) |
Series | Material |
Packaging Spool | Features Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS-CT-50M-19.0-OUT-0 | TE Connectivity Raychem Cable Protection | 0 | 484-RPS-CT-50M-19.0-OUT-0-ND | € 8,83900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 11,33600 | € 1 133,60 |
| Unit Price without VAT: | € 11,33600 |
|---|---|
| Unit Price with VAT: | € 13,82992 |

