Image for TMS-CT-50M-2-OUT-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS-CT-50M-2-OUT-9

DigiKey Part Number
484-TMS-CT-50M-2-OUT-9-ND
Manufacturer
Manufacturer Product Number
TMS-CT-50M-2-OUT-9
Description
CONTINOUS TUBING
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.000" (50.80mm) 2 to 1 White 164.0' (50.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
1.000" (25.40mm)
Mfr
Recovered Wall Thickness
0.025" (0.64mm)
Series
Material
Packaging
Spool
Features
Flame Retardant, Fluid Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shelf Life
144 Months
Length
164.0' (50.0m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
2.000" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€ 27,53030€ 2 753,03
Unit Price without VAT:€ 27,53030
Unit Price with VAT:€ 33,58697