
TCFS-20-19B-020-25AH | |
|---|---|
DigiKey Part Number | TCFS-20-19B-020-25AH-ND |
Manufacturer | |
Manufacturer Product Number | TCFS-20-19B-020-25AH |
Description | CABLE FEEDTHR 14.1MM M20 ALUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Feedthrough Aluminum Alloy, Cadmium Plated, Electroless M20x1.5 Olive |
Datasheet | Datasheet |
Category | Thread Size M20x1.5 |
Manufacturer TE Connectivity Raychem Cable Protection | Thread Length 0.787" (20.00mm) |
Packaging Bulk | Material Aluminum Alloy, Cadmium Plated, Electroless |
Part Status Active | Includes Eyelet, Shrinkable Boot |
Type Cable Feedthrough | Color Olive |
Outside Cable Diameter (Max) 0.555" (14.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 236,29900 | € 11 814,95 |
| Unit Price without VAT: | € 236,29900 |
|---|---|
| Unit Price with VAT: | € 288,28478 |

