
T2K-044033-10-9 | |
|---|---|
DigiKey Part Number | T2K-044033-10-9-ND |
Manufacturer | |
Manufacturer Product Number | T2K-044033-10-9 |
Description | LABELS ID |
Customer Reference | |
Detailed Description | Die Cut 0.17" x 0.13" (4.4mm x 3.3mm) |
Datasheet | Datasheet |
Category | Label Type Die Cut |
Manufacturer TE Connectivity Raychem Cable Protection | For Use With/Related Products Thermal Transfer Printer |
Series | Material Polyimide |
Packaging 10000 per Roll | Label Size 0.17" x 0.13" (4.4mm x 3.3mm) |
Part Status Obsolete | Base Product Number |

