
SP100225WE5 | |
|---|---|
DigiKey Part Number | 484-SP100225WE5TB-ND |
Manufacturer | |
Manufacturer Product Number | SP100225WE5 |
Description | LABEL SELF LAMINATING WHT 5K PCS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" W x 2.25" L (25.4mm x 57.2mm); Cable O.D. 0.24" ~ 0.48" (6.1mm ~ 12.2mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 2.25" L (25.4mm x 57.2mm); Cable O.D. 0.24" ~ 0.48" (6.1mm ~ 12.2mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Polyester |
Packaging Bulk | For Use With/Related Products T3212 and T3224 Printers |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Label Type Self Laminating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | € 0,15348 | € 4 604,40 |
| Unit Price without VAT: | € 0,15348 |
|---|---|
| Unit Price with VAT: | € 0,18725 |

