
SO63-3-W2-24-00-100 | |
|---|---|
DigiKey Part Number | SO63-3-W2-24-00-100-ND |
Manufacturer | |
Manufacturer Product Number | SO63-3-W2-24-00-100 |
Description | SLDR SLEEVE WIRE-WIRE 0.17"/0.2" |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Diameter 0.170" (4.32mm), 0.200" (5.08mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.650" (16.51mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 3,97889 | € 19 894,45 |
| Unit Price without VAT: | € 3,97889 |
|---|---|
| Unit Price with VAT: | € 4,85425 |

