Parametric Equivalent

RPS-CT-50M-12.7-OUT-6 | |
|---|---|
DigiKey Part Number | 484-RPS-CT-50M-12.7-OUT-6-ND |
Manufacturer | |
Manufacturer Product Number | RPS-CT-50M-12.7-OUT-6 |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Blue 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.166" (4.22mm) |
Mfr | Recovered Wall Thickness 0.024" (0.61mm) |
Series | Material |
Packaging Box | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 105°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMS-CT-50M-1/2-OUT-6 | TE Connectivity Raychem Cable Protection | 0 | 484-TMS-CT-50M-1/2-OUT-6-ND | € 7,31970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 7,10870 | € 710,87 |
| Unit Price without VAT: | € 7,10870 |
|---|---|
| Unit Price with VAT: | € 8,67261 |



