Similar

RNF-150-3/4-0-SP | |
|---|---|
DigiKey Part Number | 484-RNF-150-3/4-0-SP-5-ND |
Manufacturer | |
Manufacturer Product Number | RNF-150-3/4-0-SP |
Description | HEATSHRINK 3/4" X 5M BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 16.4' (5.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.374" (9.50mm) |
Mfr | Recovered Wall Thickness 0.017" (0.43mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Solvent Resistant, Strain Resistant |
Part Status Discontinued at DigiKey | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 16.4' (5.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.750" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 309-65174 | HellermannTyton | 5 | 1436-2445-ND | € 5,38000 | Similar |
| FP-301 3/4" BL 200' | 3M | 15 832 | FP034K-200-ND | € 2,50000 | Similar |








