Direct

RNF-100-1-X-SP | |
|---|---|
DigiKey Part Number | 484-RNF-100-1-X-SP-ND |
Manufacturer | |
Manufacturer Product Number | RNF-100-1-X-SP |
Description | RNF-100-1-X-SP 1=1M |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Abrasion and Cut Resistant, Fluid Resistant, Solvent Resistant, Strain Resistant |
Packaging Box | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 95°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 3.28' (1.00m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) | Base Product Number |
Inner Diameter - Recovered 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221B1IN CL209 | Alpha Wire | 441 | A100C-4-ND | € 8,78000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | € 3,14900 | € 188,94 |
| 120 | € 2,89633 | € 347,56 |
| 180 | € 2,75800 | € 496,44 |
| 300 | € 2,64607 | € 793,82 |
| Unit Price without VAT: | € 3,14900 |
|---|---|
| Unit Price with VAT: | € 3,84178 |


