
RL1111-1.50-9-0 | |
|---|---|
DigiKey Part Number | 484-RL1111-1.50-9-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | RL1111-1.50-9-0 |
Description | CBL 1 COND 1.50MM2 BLK METER |
Customer Reference | |
Detailed Description | 1.50mm² Hook-Up, Shielded Wire 37/0.0091" Black 600V Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.142" (3.61mm) |
Series | Jacket (Insulation) Thickness 0.008" (0.20mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Meters in Order Quantity |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 120°C |
Wire Gauge | Jacket Color |
Conductor Strand 37/0.0091" | Spool Size 6562.0' (2000.0m) |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL1111-1.50-0-0 | TE Connectivity Raychem Cable Protection | 962 | 484-RL1111-1.50-0-0-DS-ND | € 2,39000 | Parametric Equivalent |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | € 2,39000 | € 2,39 |
| 5 | € 2,13200 | € 10,66 |
| 10 | € 2,03000 | € 20,30 |
| 25 | € 1,90240 | € 47,56 |
| 50 | € 1,81080 | € 90,54 |
| 100 | € 1,72300 | € 172,30 |
| Unit Price without VAT: | € 2,39000 |
|---|---|
| Unit Price with VAT: | € 2,91580 |

