
NETM1000-8-0-SP | |
|---|---|
DigiKey Part Number | NETM1000-8-0-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | NETM1000-8-0-SP |
Description | TUBING 0.315" ID POLY BLACK |
Customer Reference | |
Detailed Description | Black Polyolefin (PO) Smooth Solid Tubing 0.315" (8.00mm) 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.315" (8.00mm) | |
Diameter - Outside | 0.354" (9.00mm) | |
Material | Polyolefin (PO) | |
Color | Black | |
Length | 3.28' (1.00m) | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -55°C ~ 135°C | |
Heat Protection | Flame Retardant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | 144 Months | |
Base Product Number |

