
HX-CT-50M-4.8-OUT-2 | |
|---|---|
DigiKey Part Number | 484-HX-CT-50M-4.8-OUT-2-ND |
Manufacturer | |
Manufacturer Product Number | HX-CT-50M-4.8-OUT-2 |
Description | PRINTABLE CONTINOUS TUBING METER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.189" (4.80mm) 2 to 1 Red 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.189" (4.80mm) |
Mfr | Inner Diameter - Recovered 0.094" (2.40mm) |
Series | Recovered Wall Thickness 0.020" (0.51mm) |
Packaging Box | Material |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 105°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 50 | € 7,57980 | € 378,99 |
| 100 | € 6,97140 | € 697,14 |
| 150 | € 6,77787 | € 1 016,68 |
| Unit Price without VAT: | € 7,57980 |
|---|---|
| Unit Price with VAT: | € 9,24736 |





