
HT-CT-50M-3/4-OUT-0 | |
|---|---|
DigiKey Part Number | 484-HT-CT-50M-3/4-OUT-0-ND |
Manufacturer | |
Manufacturer Product Number | HT-CT-50M-3/4-OUT-0 |
Description | CONTINUOUS TUBING |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.750" (19.05mm) |
Mfr | Inner Diameter - Recovered 0.375" (9.53mm) |
Series | Recovered Wall Thickness 0.015" (0.38mm) |
Packaging Spool | Features Chemical Resistant, Flame Retardant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 225°C |
Shrinkage Ratio | Shelf Life Start Date of Manufacture |
Length 164.0' (50.0m) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 58,38900 | € 5 838,90 |
| Unit Price without VAT: | € 58,38900 |
|---|---|
| Unit Price with VAT: | € 71,23458 |

