
HT-CT-50M-1/4-OUT-0 | |
|---|---|
DigiKey Part Number | 484-HT-CT-50M-1/4-OUT-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | HT-CT-50M-1/4-OUT-0 |
Description | CONTINUOUS TUBING METER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.125" (3.18mm) |
Mfr | Recovered Wall Thickness 0.015" (0.38mm) |
Series | Features Chemical Resistant, Flame Retardant, Fluid Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 225°C |
Type | Spool Size 164.0' (50.0m) |
Shrinkage Ratio | Shelf Life Start Date of Manufacture |
Length Enter Number of Meters in Order Quantity | Base Product Number |
Inner Diameter - Supplied 0.250" (6.35mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | € 38,26000 | € 38,26 |
| 5 | € 31,50400 | € 157,52 |
| 10 | € 28,97600 | € 289,76 |
| 20 | € 28,31300 | € 566,26 |
| Unit Price without VAT: | € 38,26000 |
|---|---|
| Unit Price with VAT: | € 46,67720 |

