
HT-CT-50M-1/2-OUT-5 | |
|---|---|
DigiKey Part Number | 484-HT-CT-50M-1/2-OUT-5-ND |
Manufacturer | |
Manufacturer Product Number | HT-CT-50M-1/2-OUT-5 |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Green 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.500" (12.70mm) |
Mfr | Inner Diameter - Recovered 0.250" (6.35mm) |
Series | Recovered Wall Thickness 0.015" (0.38mm) |
Packaging Box | Material |
Part Status Active | Features Chemical Resistant, Flame Retardant, Fluid Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 225°C |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 29,06280 | € 2 906,28 |
| Unit Price without VAT: | € 29,06280 |
|---|---|
| Unit Price with VAT: | € 35,45662 |





