Die Cut Metallized Polyester Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMM-762254-5-8A

DigiKey Part Number
484-HMM-762254-5-8A-ND
Manufacturer
Manufacturer Product Number
HMM-762254-5-8A
Description
HMM-762254-5-8A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Die Cut Metallized Polyester Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Rating Plates
Manufacturer
TE Connectivity Raychem Cable Protection
Color - Background
Silver
Packaging
Bulk
Length
3.000" (76.20mm)
Part Status
Active
Width
1.000" (25.40mm)
Label Type
Die Cut
Material - Body
Metallized Polyester
Printer Name
T312S
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 14 000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
25 000€ 0,17851€ 4 462,75
Unit Price without VAT:€ 0,17851
Unit Price with VAT:€ 0,21778

Other Suppliers on DigiKey

14 000In Stock
Ships from WEC