Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.364" (9.25mm) Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCTE-0375-0-SP

DigiKey Part Number
484-HCTE-0375-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
HCTE-0375-0-SP
Description
HOSE 0.364" IDETFE 197'BLCK FOOT
Customer Reference
Detailed Description
Black Ethylene Tetrafluoroethylene (ETFE), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 0.364" (9.25mm) Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
TE Connectivity Raychem Cable Protection
Length
Enter Number of Feet in Order Quantity
Series
Wall Thickness
0.018" (0.46mm)
Packaging
Digi-Spool®, Continuous Spool
Operating Temperature
-55°C ~ 200°C
Part Status
Discontinued at DigiKey
Heat Protection
Flame Retardant
Type
Wire Loom, Protective Hose
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Type Attributes
Convoluted, Corrugated
Features
Chemical Resistant, Crush Resistant, Solvent Resistant
Diameter - Inside
0.364" (9.25mm)
Spool Size
200' (60.96m)
Diameter - Outside
0.510" (12.95mm)
Base Product Number
Material
Ethylene Tetrafluoroethylene (ETFE), Irradiated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1€ 25,21000€ 25,21
5€ 20,75200€ 103,76
Manufacturers Standard Package
Unit Price without VAT:€ 25,21000
Unit Price with VAT:€ 30,75620