
FLHTC0311-22-7-BRL | |
|---|---|
DigiKey Part Number | FLHTC0311-22-7-BRL-ND |
Manufacturer | |
Manufacturer Product Number | FLHTC0311-22-7-BRL |
Description | HOOK-UP STRND 22AWG 600V VIOLET |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Violet 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Series | Jacket (Insulation) Thickness 0.006" (0.15mm) |
Packaging Bulk | Voltage 600V |
Part Status Obsolete | Operating Temperature 200°C |
Cable Type | Jacket Color |
Wire Gauge | Ratings UL Style 3557 |
Conductor Strand 19/34 | Features High Temperature |
Conductor Material | Base Product Number |

