Parametric Equivalent

ES2000-NO.4-B7-0-55MM | |
|---|---|
DigiKey Part Number | ES2000-NO.4-B7-0-55MM-ND |
Manufacturer | |
Manufacturer Product Number | ES2000-NO.4-B7-0-55MM |
Description | HEATSHRINK 0.7" X 0.18' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.700" (17.78mm) 4 to 1 Black 0.180' (55.00mm, 2.17") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.095" (2.41mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Strain Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 0.180' (55.00mm, 2.17") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.700" (17.78mm) | Base Product Number |
Inner Diameter - Recovered 0.175" (4.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES2000-NO.4-B7-0-55MM | TE Connectivity | 0 | 1111-ES2000-NO.4-B7-0-55MM-ND | € 0,95546 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,71416 | € 3 570,80 |
| Unit Price without VAT: | € 0,71416 |
|---|---|
| Unit Price with VAT: | € 0,87128 |


