
EL7599-000 | |
|---|---|
DigiKey Part Number | 484-EL7599-000-ND |
Manufacturer | |
Manufacturer Product Number | EL7599-000 |
Description | RPS-CT-50M-6.4-OUT-4 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Yellow 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.250" (6.35mm) |
Mfr | Inner Diameter - Recovered 0.080" (2.03mm) |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Type | Shelf Life 48 Months |
Shrinkage Ratio | Base Product Number |
Length 164.0' (50.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,25890 | € 325,89 |
| Unit Price without VAT: | € 3,25890 |
|---|---|
| Unit Price with VAT: | € 3,97586 |

