
EC2271-000 | |
|---|---|
DigiKey Part Number | EC2271-000-ND |
Manufacturer | |
Manufacturer Product Number | EC2271-000 |
Description | WIRE MARKER PUSH ON YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Push On Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.315" ~ 0.492" (8.00mm ~ 12.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend Y |
Series | Color Yellow |
Packaging Box | Material Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free |
Part Status Obsolete | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Push On | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1768047-3 | TE Connectivity AMP Connectors | 0 | 17-1768047-3-ND | € 0,17459 | Similar |

