
EC2184-000 | |
|---|---|
DigiKey Part Number | EC2184-000-ND |
Manufacturer | |
Manufacturer Product Number | EC2184-000 |
Description | WIRE MARKER PUSH ON YELLOW |
Customer Reference | |
Detailed Description | Wire Marker, Push On Yellow Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free |
Datasheet | Datasheet |
Category | Cable Diameter 0.118" ~ 0.236" (3.00mm ~ 6.00mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Legend . |
Series | Color Yellow |
Packaging Box | Material Ethylene Vinyl Acetate Copolymer (EVA), Halogen Free |
Part Status Obsolete | Operating Temperature -45°C ~ 70°C |
Type Wire Marker, Push On | Base Product Number |

