
DMVF050WE-180 | |
|---|---|
DigiKey Part Number | DMVF050WE-180-ND |
Manufacturer | |
Manufacturer Product Number | DMVF050WE-180 |
Description | LABEL STANDARD 0.50" X 180' WHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.50" x 180' (12.7mm x 54.9m) |
Category | Label Size 0.50" x 180' (12.7mm x 54.9m) |
Manufacturer TE Connectivity Raychem Cable Protection | Color White |
Series | Material Polyvinyl Fluoride |
Packaging Spool | For Use With/Related Products AM6310 Dot Matrix Printer |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Label Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | € 1 571,86000 | € 4 715,58 |
| Unit Price without VAT: | € 1 571,86000 |
|---|---|
| Unit Price with VAT: | € 1 917,66920 |

