
D-184-1220-90/9 | |
|---|---|
DigiKey Part Number | D-184-1220-90/9-ND |
Manufacturer | |
Manufacturer Product Number | D-184-1220-90/9 |
Description | SLDR SLV WIRE-PIN 0.095/0.145" |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.095" (2.41mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Category | Diameter 0.095" (2.41mm), 0.145" (3.68mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.850" (21.59mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features 2 Part, Pre-Installed Lead Wire |
Part Status Obsolete | Base Product Number |
Type Wire to Pin |

