
D-141-19 | |
|---|---|
DigiKey Part Number | D-141-19-ND |
Manufacturer | |
Manufacturer Product Number | D-141-19 |
Description | SLDR SLEEVE WIRE-CONN 0.03/0.1" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve Transparent - Blue 0.030" (0.76mm), 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Type Wire to Connector |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.030" (0.76mm), 0.100" (2.54mm) |
Series | Length 0.200" (5.08mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,85075 | € 3 403,00 |
| Unit Price without VAT: | € 0,85075 |
|---|---|
| Unit Price with VAT: | € 1,03792 |

