
D-141-13CS2494 | |
|---|---|
DigiKey Part Number | D-141-13CS2494-ND |
Manufacturer | |
Manufacturer Product Number | D-141-13CS2494 |
Description | SLDR SLV WIRE-CONN 0.03/0.065" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve Transparent - Blue 0.030" (0.76mm), 0.065" (1.65mm) |
Datasheet | Datasheet |
Category | Diameter 0.030" (0.76mm), 0.065" (1.65mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.185" (4.70mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features 2 Part |
Part Status Active | Base Product Number |
Type Wire to Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,23032 | € 3 690,96 |
| Unit Price without VAT: | € 1,23032 |
|---|---|
| Unit Price with VAT: | € 1,50099 |

