
D-141-0169 | |
|---|---|
DigiKey Part Number | D-141-0169-ND |
Manufacturer | |
Manufacturer Product Number | D-141-0169 |
Description | SLDR SLEEVE WIRE-CONN 0.02/0.03" |
Customer Reference | |
Detailed Description | Wire to Connector Solder Sleeve Transparent - Blue 0.020" (0.51mm), 0.030" (0.76mm) |
Datasheet | Datasheet |
Category | Type Wire to Connector |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.020" (0.51mm), 0.030" (0.76mm) |
Series | Length 0.175" (4.45mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Discontinued at DigiKey | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,39934 | € 1 198,02 |
| Unit Price without VAT: | € 0,39934 |
|---|---|
| Unit Price with VAT: | € 0,48719 |

