Image for D-141-0114 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D-141-0114

DigiKey Part Number
D-141-0114-ND
Manufacturer
Manufacturer Product Number
D-141-0114
Description
SLDR SLV WIRE-WIRE 0.059/0.103"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Wire to Wire Solder Sleeve Transparent - Blue 0.059" (1.50mm), 0.103" (2.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Wire to Wire
Manufacturer
TE Connectivity Raychem Cable Protection
Diameter
0.059" (1.50mm), 0.103" (2.62mm)
Series
Length
0.240" (6.10mm)
Packaging
Bulk
Color
Transparent - Blue
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3 500€ 1,04708€ 3 664,78
Unit Price without VAT:€ 1,04708
Unit Price with VAT:€ 1,27744