
D-141-0111 | |
|---|---|
DigiKey Part Number | D-141-0111-ND |
Manufacturer | |
Manufacturer Product Number | D-141-0111 |
Description | SLDR SLV WIRE-WIRE 0.035/0.075" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.035" (0.89mm), 0.075" (1.91mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.035" (0.89mm), 0.075" (1.91mm) |
Series | Length 0.240" (6.10mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,96855 | € 2 421,38 |
| Unit Price without VAT: | € 0,96855 |
|---|---|
| Unit Price with VAT: | € 1,18163 |

