
D-141-0091 | |
|---|---|
DigiKey Part Number | D-141-0091-ND |
Manufacturer | |
Manufacturer Product Number | D-141-0091 |
Description | SLDR SLV WIRE-PIN 0.027/0.065" |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.027" (0.69mm), 0.065" (1.65mm) |
Datasheet | Datasheet |
Category | Diameter 0.027" (0.69mm), 0.065" (1.65mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.600" (15.24mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Pre-Installed Lead Wire |
Part Status Discontinued at DigiKey | Base Product Number |
Type Wire to Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,89240 | € 2 677,20 |
| Unit Price without VAT: | € 0,89240 |
|---|---|
| Unit Price with VAT: | € 1,08873 |

