
CU1640-000 | |
|---|---|
DigiKey Part Number | 484-CU1640-000-ND |
Manufacturer | |
Manufacturer Product Number | CU1640-000 |
Description | D-200-0232-RT-CS4049 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm) |
Datasheet | Datasheet |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.235" (5.97mm) |
Series | Length 0.810" (20.57mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active | Features Environment Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | € 64,99607 | € 9 099,45 |
| Unit Price without VAT: | € 64,99607 |
|---|---|
| Unit Price with VAT: | € 79,29521 |

