
CN5418-000 | |
|---|---|
DigiKey Part Number | CN5418-000-ND |
Manufacturer | |
Manufacturer Product Number | CN5418-000 |
Description | SLDR SLV WIRE-WIRE 0.105/0.145" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Datasheet | Datasheet |
Category | Diameter 0.105" (2.67mm), 0.145" (3.68mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Length 0.650" (16.50mm) |
Series | Color Transparent - Blue |
Packaging Bulk | Features Environment Resistant, Immersion Resistant, Pre-Installed Lead Wire |
Part Status Active | Base Product Number |
Type Wire to Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 2,52608 | € 4 041,73 |
| Unit Price without VAT: | € 2,52608 |
|---|---|
| Unit Price with VAT: | € 3,08182 |

