
CJ7177-000 | |
|---|---|
DigiKey Part Number | CJ7177-000-ND |
Manufacturer | |
Manufacturer Product Number | CJ7177-000 |
Description | HEATSHRINK 3" X 4' WHITE |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 4 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.810" (20.57mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Part Status Obsolete | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 4.00' (1.22m) | Shelf Life 144 Months |
Inner Diameter - Supplied 3.000" (76.20mm) | Base Product Number |

