
CJ5292-000 | |
|---|---|
DigiKey Part Number | CJ5292-000-ND |
Manufacturer | |
Manufacturer Product Number | CJ5292-000 |
Description | HEATSHRINK 0.201" BLACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.201" (5.10mm) 4 to 1 Black |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.055" (1.40mm) |
Mfr | Material |
Series | Features Adhesive Lined, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 0.201" (5.10mm) | Shelf Life 36 Months |
Inner Diameter - Recovered 0.051" (1.30mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,18939 | € 7 575,60 |
| Unit Price without VAT: | € 0,18939 |
|---|---|
| Unit Price with VAT: | € 0,23106 |

