New Product
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGPT-38/19-X-SP

DigiKey Part Number
484-CGPT-38/19-X-SP-ND
484-CGPT-38/19-X-SP-DS-ND
Manufacturer
Manufacturer Product Number
CGPT-38/19-X-SP
Description
HEAT SHRINK TUBING SPOOL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Clear Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.748" (19.00mm)
Mfr
Recovered Wall Thickness
0.039" (0.99mm)
Series
Material
Packaging
Spool
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-40°C ~ 135°C
Type
Shrink Temperature
80°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
Enter Number of Meters in Order Quantity
Shelf Life
144 Months
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life Start
Date of Manufacture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 397 Meters
Check for Additional Incoming Stock
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
60€ 3,57767€ 214,66
120€ 3,29050€ 394,86
180€ 3,13339€ 564,01
300€ 3,04410€ 913,23
Manufacturers Standard Package
Unit Price without VAT:€ 3,57767
Unit Price with VAT:€ 4,36476