
CF1047-000 | |
|---|---|
DigiKey Part Number | CF1047-000-ND |
Manufacturer | |
Manufacturer Product Number | CF1047-000 |
Description | MULT-PAIR 4COND 24AWG MULT 2000' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Multiple 24 AWG 2000.0' (609.6m) |
Category | Conductor Material Copper, Tinned |
Mfr | Jacket (Insulation) Diameter 0.091" (2.31mm) |
Packaging Spool | Length 2000.0' (609.6m) |
Part Status Obsolete | Jacket Color Multiple |
Cable Type | Voltage 600 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Base Product Number |

