
CC2630-000 | |
|---|---|
DigiKey Part Number | CC2630-000-ND |
Manufacturer | |
Manufacturer Product Number | CC2630-000 |
Description | CONN TERM RECT 18-22 AWG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 18-22 AWG |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity Raychem Cable Protection | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Bulk | Insulation Insulated with Heat Shrink |
Part Status Active | Color Red |
Terminal Type Standard | Contact Finish Tin |
Terminal Style Single Stud Hole | Contact Material Brass |
Tab Thickness 0.030" (0.76mm) | Diameter - Barrel ID 0.155" (3.94mm) |
Length - Overall 1.260" (32.00mm) | Base Product Number |
Width - Outer Edges 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,68060 | € 3 403,00 |
| Unit Price without VAT: | € 0,68060 |
|---|---|
| Unit Price with VAT: | € 0,83033 |

