
CB5270-000 | |
|---|---|
DigiKey Part Number | CB5270-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5270-000 |
Description | HEATSHRINK 0.4" X 1' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.400" (10.16mm) 3 to 1 Black 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.150" (3.81mm) |
Mfr | Recovered Wall Thickness 0.070" (1.78mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Moisture-Proof, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 1.00' (304.80mm, 12.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.400" (10.16mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | € 12,17900 | € 2 435,80 |
| Unit Price without VAT: | € 12,17900 |
|---|---|
| Unit Price with VAT: | € 14,85838 |
Other Suppliers on DigiKey


