
CB1491-000 | |
|---|---|
DigiKey Part Number | CB1491-000-ND |
Manufacturer | |
Manufacturer Product Number | CB1491-000 |
Description | HEAT SHRINK TUBING |
Customer Reference | |
Detailed Description | Black Polymer Convoluted, Corrugated Tubing, Flexible 0.427" (10.85mm) |
Datasheet | Datasheet |
Category | Diameter - Outside 0.571" (14.50mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Material Polymer |
Series | Color Black |
Packaging Bulk | Wall Thickness 0.018" (0.46mm) |
Part Status Obsolete | Heat Protection Flame Retardant |
Type Tubing, Flexible | Liquid Protection Fluid Resistant, Fuel Resistant, Oil Resistant |
Type Attributes Convoluted, Corrugated | Features Chemical Resistant, Crush Resistant, Solvent Resistant |
Diameter - Inside 0.427" (10.85mm) | Base Product Number |

