Image for C5E-24C424-814-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C5E-24C424-814-9

DigiKey Part Number
C5E-24C424-814-9-25-ND
Manufacturer
Manufacturer Product Number
C5E-24C424-814-9
Description
CABLE CAT5E 8COND 24AWG WHT 25'
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable White 24 AWG Foil, Braid 25.00' (7.62m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.257" (6.53mm)
Mfr
Shield Type
Foil, Braid
Packaging
Bulk
Length
25.00' (7.62m)
Part Status
Discontinued at DigiKey
Jacket Color
White
Cable Type
Operating Temperature
-65°C ~ 150°C
Number of Conductors
8 (4 Pair Twisted)
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Wire Gauge
Conductor Insulation
Foam Fluorinated Ethylene-Propylene (FFEP)
Conductor Strand
19/36
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper Alloy, Silver Coated
Shield Coverage
90%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
C5E-24C424-814-9 FOOT
In-Stock: 668
Unit Price: € 24,32000
CABLE CAT5E 8COND 24AWG WHITE 1'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG WHITE 5'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG WHT 50'
In-Stock: 0
Unit Price:
CABLE CAT5E 8COND 24AWG WHT 100'
In-Stock: 0
Unit Price: