
55PC1826-24-6/9-4CS3140 | |
|---|---|
DigiKey Part Number | 55PC1826-24-6/9-4CS3140-ND |
Manufacturer | |
Manufacturer Product Number | 55PC1826-24-6/9-4CS3140 |
Description | CABLE 2COND 24AWG YELLOW SHLD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 24 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.118" (3.00mm) |
Mfr | Shield Type Braid |
Packaging Bulk | Jacket Color Yellow |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 200°C |
Number of Conductors 2 | Jacket (Insulation) Thickness 0.0070" (0.178mm) |
Wire Gauge | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Conductor Strand 19/36 | Shield Material Copper, Nickel Coated |
Conductor Material Copper Alloy, Nickel Coated | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 000 | € 3,36228 | € 6 724,56 |
| Unit Price without VAT: | € 3,36228 |
|---|---|
| Unit Price with VAT: | € 4,10198 |

