
55PC0231-18-3/6/9 | |
|---|---|
DigiKey Part Number | 55PC0231-18-3/6/9-ND |
Manufacturer | |
Manufacturer Product Number | 55PC0231-18-3/6/9 |
Description | CABLE 3COND 18AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable 18 AWG |
Datasheet | Datasheet |
Category | Conductor Strand 19/30 |
Mfr | Conductor Material Copper, Tinned |
Packaging Bulk | Jacket (Insulation) Diameter 0.137" (3.48mm) |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature 150°C |
Number of Conductors 3 (1 Triad Twisted) | Conductor Insulation Ethylene Tetrafluoroethylene (ETFE) |
Wire Gauge | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 306 | € 1,71416 | € 2 238,69 |
| Unit Price without VAT: | € 1,71416 |
|---|---|
| Unit Price with VAT: | € 2,09128 |

