18 AWG Hook-Up, Dual Wall Wire 19/30 White, Black Stripe 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0111-18-90-MX

DigiKey Part Number
44A0111-18-90-MX-ND
Manufacturer
Manufacturer Product Number
44A0111-18-90-MX
Description
HOOK-UP DL STRND 18AWG WHT/BLACK
Customer Reference
Detailed Description
18 AWG Hook-Up, Dual Wall Wire 19/30 White, Black Stripe 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.065" (1.65mm)
Series
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Packaging
Bulk
Voltage
600V
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-81044 and MIL-C-27500
Conductor Strand
19/30
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.