
2524F0524-1L/9-9-L016 | |
|---|---|
DigiKey Part Number | 2524F0524-1L/9-9-L016-ND |
Manufacturer | |
Manufacturer Product Number | 2524F0524-1L/9-9-L016 |
Description | CABLE TWINAXIAL 24AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Twinaxial Cable 24 AWG 125 Ohms |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Manufacturer TE Connectivity Raychem Cable Protection | Impedance 125 Ohms |
Series | Jacket Color White |
Packaging Bulk | Conductor Material Copper Alloy, Silver Coated |
Part Status Active | Dielectric Material Fluorinated Ethylene Propylene (FEP) |
Cable Type Twinaxial | Dielectric Diameter 0.068" (1.73mm) |
Wire Gauge 24 AWG | Shield Material Copper, Tinned |
Conductor Strand 19 Strands / 36 AWG | Shield Coverage 85% |
Jacket (Insulation) Material Ethylene Tetrafluoroethylene (ETFE) | VoP, Velocity of Propagation 79.0 |
Jacket (Insulation) Diameter 0.161" (4.09mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 2 500 | € 8,70561 | € 21 764,03 |
| Unit Price without VAT: | € 8,70561 |
|---|---|
| Unit Price with VAT: | € 10,62084 |

